Isolated DC/DC converter, board mount, 1W output power, 12V output voltage, 83mA output current. Features 11.4-12.6Vdc input range, 1kV isolation voltage, and short-circuit protection (SCP). Operates from -40°C to 85°C, with 72% efficiency. Packaged in a DIP case for through-hole mounting.
CUI VIBLSD1-S12-S12-DIP technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 83mA |
| Efficiency | 72% |
| Features | SCP |
| Height | 0.26inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.8inch |
| Max Input Voltage | 12.6V |
| Min Input Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VIBLSD1-DIP |
| Voltage - Output 1 | 12V |
| Weight | 0.084658oz |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VIBLSD1-S12-S12-DIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.