
Board mount DC/DC converter with 1W output power, delivering 15Vdc at 67mA. Features an input voltage range of 11.4-12.6 Vdc and 72% efficiency. This isolated converter offers 1kV isolation, DIP package for through-hole mounting, and includes short-circuit protection. Operating temperature range is -40°C to 85°C.
CUI VIBLSD1-S12-S15-DIP technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 70mA |
| Efficiency | 72% |
| Features | SCP |
| Height | 0.26inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.8inch |
| Max Input Voltage | 12.6V |
| Min Input Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | VIBLSD1-DIP |
| Voltage - Output 1 | 15V |
| Weight | 0.084658oz |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VIBLSD1-S12-S15-DIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
