CUI VLD24-700 technical specifications.
| Package/Case | DIP |
| Dimming | Analog, PWM |
| Efficiency | 96% |
| Features | SCP |
| Max Input Voltage | 36V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 21W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | VLD24 |
| Weight | 0.008lb |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VLD24-700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.