CUI VLD25-500-SMT-TR technical specifications.
| Package/Case | SMD/SMT |
| Dimming | Analog, PWM |
| Efficiency | 96% |
| Features | SCP |
| Max Input Voltage | 48V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | VLD25-SMT |
| Weight | 0.013lb |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VLD25-500-SMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.