CUI VLD25-600-DIP technical specifications.
| Package/Case | DIP |
| Dimming | Analog, PWM |
| Efficiency | 95% |
| Features | SCP |
| Lead Free | Lead Free |
| Max Input Voltage | 46V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 22W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VLD25-DIP |
| Weight | 0.009lb |
| RoHS | Compliant |
Download the complete datasheet for CUI VLD25-600-DIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.