CUI VMS-100-28 technical specifications.
| Efficiency | 91% |
| Isolation Voltage | 5.656kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3.6A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | VMS-100 (100W) |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VMS-100-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.