
160W DC/DC converter with a 12V output voltage and 13.3A maximum output current. This chassis mount power supply offers 90% efficiency and 5.656kV isolation voltage. Operating across a -25°C to 70°C temperature range, it features a single output and is RoHS compliant.
CUI VMS-160-12 technical specifications.
| Efficiency | 90% |
| Isolation Voltage | 5.656kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 13.3A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 160W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | VMS-160 (160W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for CUI VMS-160-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
