CUI VMS-20-9 technical specifications.
| Approvals | UL, CE, TUV, IEC, EN |
| Efficiency | 81% |
| Features | OVP, SCP |
| Height | 0.8inch |
| Lead Free | Lead Free |
| Length | 2.38inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.3A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 32 |
| RoHS Compliant | Yes |
| Series | VMS-20 |
| Voltage - Output 1 | 9V |
| Weight | 0.11lb |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VMS-20-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.