Board mount DC/DC converter delivering 225W output power with a 12Vdc nominal voltage and 18.75A maximum current. Features a wide input voltage range from 80Vac to 264Vac. Operates reliably across an extended temperature range of -40°C to 40°C. Includes 11 terminals for versatile integration.
CUI VMS-225-12 technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 11 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXFM-X11 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 80 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI VMS-225-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.