
The VMS-300-24 is a regulated AC/DC power supply with a single output voltage of 24V. It has a maximum output current of 6.25A and a maximum output power of 150W. The supply has a high efficiency of 83% and a minimum isolation voltage of 4000VAC. It operates over a temperature range of 0 to 70°C and is suitable for medical applications. The input connector is a screw terminal block and there is no power indicator. The output is fixed and has a load regulation of 1% typical.
CUI VMS-300-24 technical specifications.
| Package Length (mm) | 127 |
| Package Width (mm) | 81.28 |
| Package Height (mm) | 38.1 |
| Mounting | Chassis |
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 6.25A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 83(Min)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 5A |
| Ripple & Noise | 1%(Max) |
| Cage Code | 0P9A7 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI VMS-300-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.