
The CUI VMS-300-36-CF is a 36V AC/DC regulated power supply with a maximum output current of 8.33A and a maximum output power of 300W. It has a typical AC input voltage of 110 or 230V and an efficiency of 84% minimum. The power supply has a minimum isolation voltage of 4000VAC and operates over a temperature range of 0 to 70°C. It is designed for medical applications and has a screw terminal block input connector.
CUI VMS-300-36-CF technical specifications.
| Package Length (mm) | 127 |
| Package Width (mm) | 81.28 |
| Package Height (mm) | 50.8 |
| Mounting | Chassis |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Maximum Output Current | 8.33A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 84(Min)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 5A |
| Ripple & Noise | 1%(Max) |
| Cage Code | 0P9A7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for CUI VMS-300-36-CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.