The VMS-300-48-1 is a regulated AC/DC power supply with a single output voltage of 48V and a maximum output current of 3.125A. It has a maximum output power of 150W and a typical efficiency of 84%. The supply operates over a temperature range of 0 to 70°C and features a minimum isolation voltage of 4000VAC. It is designed for medical applications and has a pin terminal block input connector.
CUI VMS-300-48-1 technical specifications.
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 3.125A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 84(Min)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 5A |
| Ripple & Noise | 1%(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI VMS-300-48-1 to view detailed technical specifications.
No datasheet is available for this part.