The CUI VMS-300-48-CFS-7 is a single-output, regulated AC/DC power supply with an output voltage of 48V and a maximum output current of 6.25A. It has a maximum output power of 300W and an efficiency of at least 84%. The supply operates over a temperature range of 0 to 70°C and has a minimum isolation voltage of 4000VAC. The input connector is of type IEC 320, and the output is fixed. The power supply has a 12-pin package and does not have a power indicator or medical application.
CUI VMS-300-48-CFS-7 technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 6.25A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Efficiency | 84(Min)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Input Connector Type | IEC 320 |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 5A |
| Ripple & Noise | 1%(Max) |
| Pin Count | 12 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI VMS-300-48-CFS-7 to view detailed technical specifications.
No datasheet is available for this part.