The VMS-300-D1224-10 is a dual-output regulated AC/DC power supply with a maximum output power of 160W. It features a minimum isolation voltage of 4000VAC and a minimum operating temperature of 0°C. The power supply has a maximum input current of 5A and a maximum ripple and noise of 1%. It is designed for general use and has a maximum operating temperature of 70°C.
CUI VMS-300-D1224-10 technical specifications.
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 12|24V |
| Maximum Output Current | 6.67|3.33A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 160W |
| Efficiency | 85(Min)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 5%(Typ) |
| Maximum Input Current | 5A |
| Ripple & Noise | 1%(Max) |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI VMS-300-D1224-10 to view detailed technical specifications.
No datasheet is available for this part.