The CUI VMS-300-D1224-CF-12 is a regulated dual output AC/DC power supply with two outputs, one at 5V and the other at 12V. It can deliver a maximum output current of 13.33A and 6.667A respectively. The supply has a maximum output power of 146W and an efficiency of 85% minimum. It operates within a temperature range of 0°C to 70°C and has a minimum isolation voltage of 4000VAC. The power supply is suitable for general applications and does not have a medical application. It has a pin terminal block input connector and no power indicator. The output type is fixed with a load regulation of 5% typical and a maximum ripple and noise of 1%.
CUI VMS-300-D1224-CF-12 technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 13.33|6.667A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 146W |
| Efficiency | 85(Min)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 5%(Typ) |
| Maximum Input Current | 5A |
| Ripple & Noise | 1%(Max) |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI VMS-300-D1224-CF-12 to view detailed technical specifications.
No datasheet is available for this part.