
40W board mount DC/DC converter delivering a stable 12Vdc output at 3.34A. Features 86% efficiency and 5.656kV isolation voltage. Operates within a 0°C to 70°C temperature range. Chassis mountable with dimensions of 76.2mm length, 50.8mm width, and 19mm height. RoHS compliant and lead-free construction.
CUI VMS-40-12 technical specifications.
| Current - Output 1 | 3.34A |
| Efficiency | 86% |
| Height | 19mm |
| Isolation Voltage | 5.656kV |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.34A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 40W |
| Output Voltage | 12V |
| Package Quantity | 32 |
| RoHS Compliant | Yes |
| Series | VMS-40 (40W) |
| Voltage - Output 1 | 12V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for CUI VMS-40-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.