The CUI VMS-450B-48-CF is a 48V AC/DC regulated power supply with a single output and 91% efficiency. It has a maximum output power of 450W and a maximum output current of 9.4A. The supply is designed for medical applications and has a minimum isolation voltage of 4000VAC. It operates within a temperature range of -20°C to 70°C and is available with a 2-year warranty.
CUI VMS-450B-48-CF technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 9.4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 450W |
| Efficiency | 91(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | JST RCY Female |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 5.3(Typ)A |
| Ripple & Noise | 480mV(Max) |
| Pin Count | 17 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI VMS-450B-48-CF to view detailed technical specifications.
No datasheet is available for this part.