CUI VMS-81-7 technical specifications.
| Efficiency | 79% |
| Isolation Voltage | 6.653kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 11.43A |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | VMS-81 (80W) |
| Voltage - Output 1 | 7V |
| RoHS | Compliant |
Download the complete datasheet for CUI VMS-81-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.