CUI VOF-10-48 technical specifications.
| Approvals | CE, cULus, TUV, EN |
| Efficiency | 78% |
| Features | OVP, OCP, SCP |
| Height | 0.91inch |
| Lead Free | Lead Free |
| Length | 2.56inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 210mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 10W |
| Output Voltage | 48V |
| Package Quantity | 168 |
| RoHS Compliant | Yes |
| Series | VOF-10 |
| Voltage - Output 1 | 48V |
| Width | 1.77inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VOF-10-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
