CUI VOF-15-48 technical specifications.
| Efficiency | 83% |
| Features | OVP, OCP, SCP |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 310mA |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 15W |
| Output Voltage | 48V |
| Package Quantity | 108 |
| RoHS Compliant | Yes |
| Series | VOF-15 (15W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for CUI VOF-15-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
