CUI VOF-150-12 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -20 |
| Width | 76.2 |
| Length | 127 |
| Input Voltage-Max | 277 |
| Input Voltage-Min | 90 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 33.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI VOF-150-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.