15W AC/DC power supply featuring a single 15V, 1A regulated output. This open-frame unit offers 81% typical efficiency and a 3000VAC minimum isolation voltage, operating within a -25°C to 70°C temperature range. It accepts 110/230VAC input via a pin terminal block and provides 0.5% line and 1% load regulation, with a ripple and noise of 100mV maximum.
CUI VOF-15C-S15 technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 81(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 0.37A |
| Tolerance | ±2(Typ)% |
| Ripple & Noise | 100mV(Max) |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI VOF-15C-S15 to view detailed technical specifications.
No datasheet is available for this part.