15W AC/DC power supply featuring a single, regulated 9V output at 1.6A. This open-frame unit delivers 15W maximum output power, accepting 110/230V AC input. Key specifications include 78% typical efficiency, 3000VAC minimum isolation voltage, and a wide operating temperature range of -25°C to 70°C. Line regulation is 0.5% typical, with load regulation at 1% typical, and ripple and noise limited to 100mV maximum.
CUI VOF-15C-S9 technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Maximum Output Current | 1.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 78(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 0.37A |
| Tolerance | ±2(Typ)% |
| Ripple & Noise | 100mV(Max) |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI VOF-15C-S9 to view detailed technical specifications.
No datasheet is available for this part.