CUI VOF-25-5 technical specifications.
| Approvals | UL, CE, TUV, CB, EN |
| Efficiency | 73% |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Max Input Current | 700mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.4A |
| Max Output Power | 150W |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 4.4A |
| Output Power | 25W |
| Output Voltage | 5V |
| Package Quantity | 98 |
| RoHS Compliant | Yes |
| Series | VOF-25 (25W) |
| Voltage - Output 1 | 5V |
| Weight | 90g |
| RoHS | Compliant |
Download the complete datasheet for CUI VOF-25-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.