30W AC/DC power supply featuring a single 15V output at 2A. This open-frame, regulated power supply operates with a typical efficiency of 86% and offers 3000VAC minimum isolation. It accepts universal AC input voltages of 110/230V and provides line regulation of 0.5% and load regulation of 1%. The unit is designed with a 4-pin terminal block for input and has a wide operating temperature range from -25°C to 70°C.
CUI VOF-30C-S15 technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 30W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 86(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 0.75A |
| Tolerance | ±2(Typ)% |
| Ripple & Noise | 100mV(Max) |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI VOF-30C-S15 to view detailed technical specifications.
No datasheet is available for this part.