40W AC/DC power supply featuring a single 9V output at 4.444A. This open-frame, regulated power supply operates from 110/230VAC input, offering 84% typical efficiency and 3000VAC minimum isolation. It provides ±0.5% line regulation and ±1% load regulation, with ripple and noise limited to 100mV maximum. Designed for general applications, it operates within a -25°C to 70°C temperature range and includes a 6-pin terminal block for input connection.
CUI VOF-40C-S9 technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Maximum Output Current | 4.444A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 84(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 1.2A |
| Tolerance | ±2(Typ)% |
| Ripple & Noise | 100mV(Max) |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI VOF-40C-S9 to view detailed technical specifications.
No datasheet is available for this part.