CUI VOF-6-5 technical specifications.
| Approvals | UL |
| Current - Output 1 | 1.2A |
| Efficiency | 73% |
| Features | OVP, OCP, SCP |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 55mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 6W |
| Output Voltage | 5V |
| Package Quantity | 168 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VOF-6 (6W) |
| Voltage - Output 1 | 5V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for CUI VOF-6-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
