CUI VOF-65-48 technical specifications.
| Efficiency | 88% |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.35A |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 65W |
| Output Voltage | 48V |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| Series | VOF-65 (65W) |
| Voltage - Output 1 | 48V |
| Weight | 170g |
| RoHS | Compliant |
Download the complete datasheet for CUI VOF-65-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.