CUI VOF-80-15 technical specifications.
| Package Length (mm) | 102 |
| Package Width (mm) | 51 |
| Package Height (mm) | 32.6 |
| Mounting | Screw |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 5.33A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 80W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 86% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 1.5(Typ)A |
| Ripple & Noise | 150mV(Max) |
| Cage Code | 0P9A7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for CUI VOF-80-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.