CUI VOFM-5-5 technical specifications.
| Efficiency | 72% |
| Features | OVP, OCP, SCP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Series | VOFM-5 (5W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for CUI VOFM-5-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.