CUI VOFM-5-9 technical specifications.
| Approvals | UL, CE, TUV |
| Efficiency | 74% |
| Features | OVP, OCP, SCP |
| Height | 0.83inch |
| Lead Free | Lead Free |
| Length | 2.17inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 550mA |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Series | VOFM-5 |
| Voltage - Output 1 | 9V |
| Width | 1.38inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VOFM-5-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.