CUI VPF-S600-36R technical specifications.
| Input/Output Type | AC/DC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Maximum Input Current | 10A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI VPF-S600-36R to view detailed technical specifications.
No datasheet is available for this part.