CUI VPOL16A-12-SMT technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.37inch |
| Lead Free | Lead Free |
| Length | 1.3inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | VPOL16A |
| Voltage - Output 1 | 5V |
| Width | 0.53inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VPOL16A-12-SMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.