CUI VPOL5A-5-SIP technical specifications.
| Package/Case | SIP |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP, SCP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 18W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 3.63V |
| RoHS Compliant | No |
| Series | VPOL5A |
| Voltage - Output 1 | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VPOL5A-5-SIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
