AC/DC Power Supply Quad-OUT 3.3V/5V/15V/-15V 10A/10A/1.5A/0.3A 100W 15-Pin
CUI VPPQ-1003C technical specifications.
| Number of Outputs | 4 |
| Output Voltage | 3.3|5|15|-15V |
| Maximum Output Current | 10|10|1.5|0.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Pin Count | 15 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for CUI VPPQ-1003C to view detailed technical specifications.
No datasheet is available for this part.