CUI VPSP-1500-15 technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 90A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1350W |
| Efficiency | 82% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Output Type | Fixed |
| Load Regulation | 1% |
| Ripple & Noise | 200mV |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for CUI VPSP-1500-15 to view detailed technical specifications.
No datasheet is available for this part.