
IGBT Driver DC-DC Converter, 1W output power, featuring dual outputs of 17V at 40mA and -8.6V at 80mA. This board mount converter operates with an input voltage range of 14.5 to 15.5 Vdc, delivering 80% efficiency. It offers 3kV isolation voltage and a wide operating temperature range from -40°C to 105°C, packaged in a SIP for through-hole mounting.
CUI VQA-S15-D17-SIP technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 40mA |
| Current - Output 2 | 80mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.49inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 15.5V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VQA |
| Voltage - Output 1 | 17V |
| Voltage - Output 2 | -8.6V |
| Weight | 0.151678oz |
| Width | 0.39inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VQA-S15-D17-SIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
