
1W dual output DC-DC converter in a SIP package, featuring 9V and -9V outputs with 55mA current capability each. This board mount converter offers 4200Vdc isolation and operates from a 14.5V to 15.5V input range. Designed for IGBT driver applications, it boasts an efficiency of 80% and includes short-circuit protection. Operating temperature range is -40°C to 105°C.
CUI VQA-S15-D9-SIP technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 55mA |
| Current - Output 2 | -55mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.49inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage | 15.5V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | VQA |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 0.151678oz |
| Width | 9.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VQA-S15-D9-SIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
