
Board mount DC-DC converter, 1W output power, featuring dual outputs of +15V and -8V. Delivers 100mA to the +15V output and 80mA to the -8V output, with 80% efficiency. Operates from a 9V to 15Vdc input range, providing 3kV isolation voltage. Includes short-circuit protection (SCP) and is designed for through-hole mounting in a SIP package. Maximum operating temperature is 105°C.
CUI VQA-S9-D15-SIP technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 80mA |
| Current - Output 2 | 100mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.49inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 15V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VQA |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -8V |
| Weight | 0.151678oz |
| Width | 0.39inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VQA-S9-D15-SIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
