120W AC/DC power supply featuring a single output of 24V with a maximum output current of 5A. This chassis mount unit offers 120W of output power and operates with 80% efficiency. It provides 4.242kV isolation voltage and a wide operating temperature range from 0°C to 70°C. The component is lead-free and RoHS compliant.
CUI VSBU-120-24 technical specifications.
| Efficiency | 80% |
| Isolation Voltage | 4.242kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 120W |
| Output Voltage | 24V |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | VSBU-120 (120W) |
| Voltage - Output 1 | 24V |
| Weight | 380g |
| RoHS | Compliant |
Download the complete datasheet for CUI VSBU-120-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.