CUI VSBU-120-36 technical specifications.
| Approvals | CE, cURus, GS |
| Current - Output 1 | 3.33A |
| Efficiency | 80% |
| Height | 1.28inch |
| Isolation Voltage | 4.242kV |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.33A |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 120W |
| Output Voltage | 36V |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | VSBU-120 |
| Voltage - Output 1 | 36V |
| Weight | 380g |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VSBU-120-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.