CUI VSBU-120-D305 technical specifications.
| Efficiency | 80% |
| Isolation Voltage | 4.242kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Voltage | 3.3V |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | VSBU-120-D (120W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Weight | 380g |
| RoHS | Compliant |
Download the complete datasheet for CUI VSBU-120-D305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.