
120W board mount DC/DC converter featuring dual outputs of 5V/15A and 12V/6A. Delivers 120W total output power with 80% efficiency. Offers 4.242kV isolation voltage and operates from 0°C to 70°C. Chassis mount design with dimensions of 127mm (L) x 76.2mm (W) x 33.6mm (H) and a weight of 380g. Lead-free and RoHS compliant.
CUI VSBU-120-D512 technical specifications.
| Current - Output 1 | 15A |
| Current - Output 2 | 6A |
| Efficiency | 80% |
| Height | 33.6mm |
| Isolation Voltage | 4.242kV |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Power | 120W |
| Output Voltage | 12V |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | VSBU-120-D (120W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Weight | 380g |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for CUI VSBU-120-D512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
