Board mount DC/DC converter delivering 120W total output power. Features three outputs: 5V at 15A, 12V at 6A, and -12V at 800mA. Offers 80% efficiency and 4.242kV isolation voltage. Chassis mountable with dimensions of 127mm (L) x 76.2mm (W) x 33.6mm (H) and a weight of 380g. Operates within a temperature range of 0°C to 70°C.
CUI VSBU-120-T512A technical specifications.
| Current - Output 1 | 15A |
| Current - Output 2 | 6A |
| Current - Output 3 | 800mA |
| Efficiency | 80% |
| Height | 33.6mm |
| Isolation Voltage | 4.242kV |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Power | 120W |
| Output Voltage | 5V |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Series | VSBU-120-T (120W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 380g |
| Width | 76.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VSBU-120-T512A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.