CUI VSCP-1K5-24 technical specifications.
| Package/Case | Metal |
| Efficiency | 88% |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 62A |
| Max Power Dissipation | 1.5kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | VSCP-1K5 (1500W) |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VSCP-1K5-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.