CUI VSCP-2K0-15 technical specifications.
| Approvals | CE, cURus, CB |
| Package/Case | Metal |
| Efficiency | 85% |
| Height | 4.88inch |
| Lead Free | Lead Free |
| Length | 13.07inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 80A |
| Max Power Dissipation | 2kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | VSCP-2K0 |
| Voltage - Output 1 | 15V |
| Width | 8.35inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VSCP-2K0-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.