CUI VSCP-2K4-15 technical specifications.
| Package/Case | Metal |
| Efficiency | 85% |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 160A |
| Max Power Dissipation | 2.4kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | VSCP-2K4 (2400W) |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VSCP-2K4-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.