CUI VSCP-800-15 technical specifications.
| Package/Case | Metal |
| Efficiency | 85% |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 53A |
| Max Power Dissipation | 800W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Series | VSCP-800 (800W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for CUI VSCP-800-15 to view detailed technical specifications.
No datasheet is available for this part.