CUI VSCP-800-18 technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 18V |
| Maximum Output Current | 44.4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 800W |
| Efficiency | 85% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 4.5(Typ)A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI VSCP-800-18 to view detailed technical specifications.
No datasheet is available for this part.