CUI VSD-50A-24 technical specifications.
| Package/Case | Module |
| Efficiency | 76% |
| Height | 1.5inch |
| Lead Free | Lead Free |
| Length | 6.26inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 24V |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Series | VSD-50 |
| Weight | 531g |
| Width | 3.82inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VSD-50A-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
